text.skipToContent text.skipToNavigation

Manufacturer Part #

595-2701-007F

595 Series Yellow 3 mm 40° Diffused 40 mcd 2.02 V Circuit Board Indicator - SMT

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 41mcd
Viewing Angle: 40°
Dimension: H  3.58mm x L  3.3mm x W  2.49mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$606.00
USD
Quantity
Web Price
600
$1.01
1,200
$0.825
1,800
$0.815
2,400+
$0.81
Product Variant Information section