text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2301-824F

Green 3.6 x 4 x 4.2 mm 120° 78.5 mcd 2 V 570 nm Round with Flat Top LED - SMD-2

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 78mcd
Viewing Angle: 120°
Wavelength: 570nm
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
6 Weeks
Total
$1,380.00
USD
Quantity
Web Price
2,000
$0.69
4,000
$0.45
6,000+
$0.44
Product Variant Information section