text.skipToContent text.skipToNavigation

Manufacturer Part #

597-2751-607F

597 Series 35 mcd Green 574nm 130° 2 V SMT Right Angle Led

Product Specification Section
Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 130°
Dimension: H  1mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.415
100
$0.37
250
$0.36
500
$0.355
1,500+
$0.345