text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3111-407F

597 Series Red 1206 70° 17 mcd 1.7 V Rectangular Surface Mount LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 30mA
Intensity: 17mcd
Viewing Angle: 70°
Wavelength: 647nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.5mm x L  3mm x W  1.6mm
Mounting Method: Surface Mount
Features & Applications

The 597-3111-407F is a Red color surface mount micro LED with a case size of 1206 . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$625.00
USD
Quantity
Web Price
2,500
$0.25
5,000
$0.24
7,500
$0.225
10,000+
$0.215