text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3301-207F

597 Series Green 2.39 mm 120° 10 mcd Water Clear 2.1 LED Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 120°
Wavelength: 572nm
Rated Power: 95mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Features & Applications

The 597-3301-207F is a Green color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Stock:
10,000
Minimum Order:
2,000
Multiple Of:
2,000
100,000
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
6 Weeks
Total
$680.00
USD
Quantity
Web Price
2,000
$0.34
4,000
$0.32
6,000
$0.305
8,000+
$0.29