text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3408-207F

Yellow 120° Clear 15.7 mcd 1.8 V Surfacce Mount LED - PLCC-2

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 15.7mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$880.00
USD
Quantity
Web Price
2,000
$0.44
4,000
$0.36
6,000+
$0.355
Product Variant Information section