text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3901-830F

597 Series White 0605 130° 112 mcd Clear 3 V Surface Mount Right Angle Chip LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.4V
Forward (Drive) Current: 10mA
Intensity: 240mcd
Viewing Angle: 130°
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The 597-3901-830F is a part of 597 series 1.6 x 0.8 x 0.55 mm White LED Yellow Lens 130° 112 mcd 3 V Surface Mount LED.

Product Features:

  • White Color
  • Luminous Intensiy 240 (max) mcd
  • Package Options 3000 pcs/ Reel
  • Viewing Angle 130°
  • Lens Color Yellow
  • Test Color is 10 mA
  • Power Dissipation 70 mW
  • Forward Voltage is 3.4 (max) V

 

 

Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,225.00
USD
Quantity
Web Price
5,000
$0.245
10,000
$0.235
15,000
$0.22
20,000+
$0.21