text.skipToContent text.skipToNavigation

Manufacturer Part #

597-5111-407F

597 Series Red 1.3 x 1.25 mm 140º 11.7 mcd 1.7 V Case 0805 LED Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Non Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 25mA
Intensity: 11.7mcd
Viewing Angle: 140°
Wavelength: 647nm
Rated Power: 57.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The 597-5111-407F is a Red color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Stock:
3
Minimum Order:
3
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.92
USD
Quantity
Web Price
4,000
$0.305
8,000+
$0.245