text.skipToContent text.skipToNavigation

Manufacturer Part #

597-5112-407F

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Dialight 597-5112-407F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 1.7V
Forward (Drive) Current: 25mA
Intensity: 11.7mcd
Viewing Angle: 152°
Wavelength: 660nm
Rated Power: 57.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
$Features & Applications

The 597-5112-407F is a Red color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
36,000
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$920.00
USD
Quantity
Web Price
4,000
$0.23
8,000+
$0.22
Product Variant Information section