text.skipToContent text.skipToNavigation

Manufacturer Part #

597-5213-402F

597 Series Orange Case 0603 152° 65 mcd Diffused 1.9 V LED Surface Mount

Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 20mA
Intensity: 65mcd
Viewing Angle: 152°
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$21.40
USD
Quantity
Web Price
1
$1.07
40
$0.955
125
$0.92
400
$0.885
1,250+
$0.855
Product Variant Information section