text.skipToContent text.skipToNavigation

Manufacturer Part #

597-5412-407F

597 Series Yellow Green 1.2 x 0.8 mm 152° 11.7 mcd 2.1 V Case 0603 LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 11.7mcd
Viewing Angle: 152°
Wavelength: 570nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Web Price
4,000
$0.26
8,000
$0.25
12,000
$0.235
16,000+
$0.225
Product Variant Information section