text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7701-202F

597 Series PLCC-4 Red and Green Intensity min 4.5 mcd 11.3 mcd Clear SMT LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 11.3mcd
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$15.20
USD
Quantity
Web Price
1
$0.76
75
$0.67
200
$0.65
750
$0.63
2,000+
$0.61
Product Variant Information section