text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7701-502F

597 Series Red Green 2.3 x 2.1 mm 104° 6.3/20 mcd 2/2.2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 2V/2V
Forward (Drive) Current: 25mA
Intensity: 4mcd/12mcd
Viewing Angle: 170°
Dimension: H  1.3mm x L  3mm x W  2.5mm
Mounting Method: Surface Mount
Features & Applications

The 597-7701-502F is a red/green color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$7.60
USD
Quantity
Web Price
1
$0.38
125
$0.335
400
$0.325
1,500
$0.315
5,000+
$0.305
Product Variant Information section