text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8810-307F

Red/Green/Blue 1208 160° 120 mcd Clear Lens Type Surface Mount LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.4V/3.4V/3.4V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Viewing Angle: 160°
Rated Power: 48*68mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,505.00
USD
Quantity
Web Price
1+
$0.835