
NEW
Manufacturer Part #
599-0060-007F
Standard LEDs - SMD SMD 0603 YELLOW GREEN
Product Specification Section
Dialight 599-0060-007F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 599-0060-007F - Technical Attributes
Attributes Table
Color: | Yellow / Green |
Lens Type: | Non Diffused |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 43mcd |
Viewing Angle: | 140° |
Wavelength: | 569nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | 1.6mm x 0.8mm x 0.7mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
68,000
Germany (Online Only):
68,000
Quantity
Web Price
4,000
$0.0539
12,000
$0.0445
16,000
$0.0443
40,000
$0.0435
60,000+
$0.0431
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount