text.skipToContent text.skipToNavigation

Manufacturer Part #

65-21SYGC/S530-E3/TR8

Yellow Green 1.7 x 1.1 mm 120° 46 mcd Clear 2 V Surface Mount Top View LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 46mcd
Viewing Angle: 120°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.35mm x L  1.7mm x W  1.4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$205.20
USD
Quantity
Web Price
3,000+
$0.0684
Product Variant Information section