text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.149
6,000+ $0.145
Total:

$596.00

USD
Attributes
Attributes Table
Color White
Lens Type Clear
Forward Voltage 3.65V
Forward (Drive) Current 20mA
Intensity 1800mcd
Viewing Angle 120°
Dimension H  1.9mm x L  3.5mm x W  2.7mm