text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21/Y2C-AP1Q1B/2T

Yellow Min 45mcd Typ 90mcd 120° Water Clear Top View Surface Mount LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 120°
Dimension: H  1.9mm x L  3.5mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,000.00
USD
Quantity
Web Price
2,000+
$0.10
Product Variant Information section