text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21SURC/S530-A3/TR8

Red 3.2 x 2.8 x 1.8 mm 120° Clear 68 mcd 2.4 V Surface Mount LED - PLCC-2

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 68mcd
Viewing Angle: 120°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.8mm x L  3.2mm x W  2.8mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$182.60
USD
Quantity
Web Price
2,000
$0.0913
6,000
$0.0765
10,000
$0.0757
40,000
$0.0736
60,000+
$0.073
Product Variant Information section