text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21SYGC/S530-E2/TR8

Yellow Green 3.1 x 2.7 x 1.9 mm 120° Clear 37 mcd 2.4 V SMT LED - PLCC-2

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.4V
Forward (Drive) Current: 25mA
Intensity: 37mcd
Viewing Angle: 120°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.9mm x L  3.1mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$234.00
USD
Quantity
Web Price
2,000
$0.117
6,000
$0.0975
10,000
$0.0965
30,000
$0.0943
50,000+
$0.0933
Product Variant Information section