text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21UYC/S530-A2/TR10

PLCC-2 pkg reverse mount yellow 120º typ 55 mcd water clear LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 123mcd
Viewing Angle: 120°
Dimension: H  1.8mm x L  3.5mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,476.00
USD
Quantity
Web Price
1,000+
$0.0738
Product Variant Information section