text.skipToContent text.skipToNavigation

Manufacturer Part #

67-21UYC/S530-A2/TR8

Brilliant Yellow 120° Water Clear 40 mcd 2 V Surface Mount LED - PLCC-2

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Everlight 67-21UYC/S530-A2/TR8 - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 120°
Dimension: H  1.8mm x L  3.5mm x W  2.7mm
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
Germany (Online Only):
38,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$152.00
USD
Quantity
Web Price
2,000
$0.076
6,000
$0.0729
8,000
$0.0721
20,000
$0.0697
30,000+
$0.0673
Product Variant Information section