text.skipToContent text.skipToNavigation

Manufacturer Part #

99-616UM2C/L6065S7E/TR8-T

White 3.8 x 1 x 0.6 mm 120° Clear 3.4 V Surface Mount LED - SMD-2

Product Specification Section
Everlight 99-616UM2C/L6065S7E/TR8-T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.4V
Forward (Drive) Current: 30mA
Viewing Angle: 120°
Rated Power: 110mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  3.8mm x W  1mm
Package Style:  MICRO SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
Germany (Online Only):
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$245.40
USD
Quantity
Web Price
3,000
$0.0818
6,000
$0.0796
9,000
$0.0784
12,000
$0.0775
15,000+
$0.0747