text.skipToContent text.skipToNavigation

Manufacturer Part #

AA3528QBS/D

Blue 3.5 x 2.8 x 1.9 mm 120° 150 mcd Water Clear 4 V Surface Mount LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 120°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
18,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.195
50
$0.16
100
$0.155
250
$0.148
500+
$0.143