text.skipToContent text.skipToNavigation

Manufacturer Part #

AA3528SYCK

Yellow 3.5 x 2.8 x 1.9 mm 120° Water Clear 180 mcd 2 V Chip LED Lamp SMT

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 120°
Wavelength: 590nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
16,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$248.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.124
4,000
$0.103
6,000
$0.102
10,000
$0.101
20,000+
$0.099