text.skipToContent text.skipToNavigation

Manufacturer Part #

AAAF5050-MC-K12

AAAF5050 Series 5 V 12 mA Red/Green/Blue 5 x 5 mm SMT LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AAAF5050-MC-K12 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Forward (Drive) Current: 12mA
Intensity: 460mcd/515mcd/600mcd
Viewing Angle: 120°
Wavelength: 150nm/360nm/640nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +115°C
Dimension: L  5mm x W  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Web Price
500+
$0.31
Product Variant Information section