text.skipToContent text.skipToNavigation

Manufacturer Part #

AM23EC-F

Red 3 x 1.3 x 1.05 mm 140° Water Clear 12 mcd 2 V LED Lamp SMT - SOT-23-3

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 140°
Wavelength: 627nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.05mm x L  3mm x W  1.3mm
Moisture Sensitivity Level: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The AM23EC-F is a High efficiency red color surface mount LED with water clear lens.

Features:

  • SOT-23 package surface mount LED lamp.
  • Low power consumption.
  • Long life - solid state reliability.
  • Package: 2000pcs / reel.
  • Moisture sensitivity level : level 3.
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
8,000
USA:
8,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Web Price
2,000
$0.13
6,000
$0.108
10,000
$0.107
20,000
$0.106
40,000+
$0.104
Product Variant Information section