text.skipToContent text.skipToNavigation

Manufacturer Part #

AM2520SGC09

Green 2.5 x 2 x 2.8 mm 20° Clear 100 mcd 2.2 V Subminiature Solid State LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 20°
Wavelength: 565nm
Rated Power: 62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.8mm x L  2.5mm x W  2mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Web Price
1,000
$0.21
2,000
$0.174
4,000
$0.171
5,000+
$0.17
Product Variant Information section