text.skipToContent text.skipToNavigation

Manufacturer Part #

APA1606SURCK

Hyper Red 1.6 x 0.6 x 1.2 mm 110° Water Clear 250 mcd 1.95 V Chip LED SMT

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 250mcd
Viewing Angle: 110°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.2mm x L  1.6mm x W  0.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
27,128
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.128
50
$0.108
100
$0.105
250
$0.101
500+
$0.0922