text.skipToContent text.skipToNavigation

Manufacturer Part #

APBD3224SYKCGKC-F01

Yellow-Green 3.2 x 2.4 x 2.4 mm 20º Clear 800/280 mcd 2/2.1 V Chip LED Lamp

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 800mcd/280mcd
Viewing Angle: 20°
Wavelength: 590nm/574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
10,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.215
50
$0.153
100
$0.144
250
$0.133
500+
$0.125