
Manufacturer Part #
APBDA3020SURKCGKC-GX
Red-Green 3 x 2 .x 2.8 mm 15° Clear 900/320 mcd 1.95/2.1 V Right Angle SMT LED
| |||||||||||
Mfr. Name: | Kingbright | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2011 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Clear |
Forward Voltage: | 1.95V/2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 900mcd/320mcd |
Viewing Angle: | 15° |
Wavelength: | 645nm/574nm |
Rated Power: | 75mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 2.8mm x L 3mm x W 2mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
44
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.41
50
$0.275
100
$0.26
250
$0.235
500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount