text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 115,151

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.129
100 $0.0872
250 $0.0807
500 $0.0761
1,500+ $0.0693
Total:

$0.13

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 350mcd
Viewing Angle 120°
Wavelength 630nm
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  0.25mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level 3