text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012LSURKZGKC

Green/Red 2.7 V/1.8V 120° Clear 2 x 1.25 mm Surface Mount Chip LED Lamp

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.75V/2.65V
Forward (Drive) Current: 2mA
Intensity: 20mcd/90mcd
Viewing Angle: 120°
Wavelength: 630nm/525nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
24
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.475
50
$0.325
100
$0.30
250
$0.275
500+
$0.255