text.skipToContent text.skipToNavigation

Manufacturer Part #

APL3015SECK-F01

Orange 3.0 x 1.5 x 1.4 mm 70° Water Clear 600 mcd 2.1 V Chip LED Lamp SMT

Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Orange
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 600mcd
Viewing Angle: 70°
Wavelength: 610nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.4mm x L  3mm x W  1.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.32
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.32
50
$0.146
100
$0.127
250
$0.106
500+
$0.0923