text.skipToContent text.skipToNavigation

Manufacturer Part #

APTB1612ESGC-F01

Red/Green 1.6 x 1.25 x 0.65 mm 120° Water Clear 12/12 mcd 2/2.2 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 12mcd
Viewing Angle: 120°
Dimension: H  0.65mm x L  1.6mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The APTB1612ESGC-F01 is a High efficiency red/green color surface mount chip LED with water clear lens.

Features:

  • 1.6 mm X 1.25 mm SMT LED, 0.65 mm thickness
  • BI-color,Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 4
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices

View the APTB1612 series of surface mount chip LED

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Web Price
2,000
$0.128
4,000
$0.106
6,000
$0.105
10,000
$0.104
20,000+
$0.102
Product Variant Information section