text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,423

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.16
50 $0.132
100 $0.128
250 $0.122
500+ $0.111
Total:

$0.32

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Clear
Forward Voltage 2.1V
Forward (Drive) Current 20mA
Intensity 200mcd
Viewing Angle 60°
Wavelength 574nm
Rated Power 75mW
Operating Temp Range -40°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  0.95mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level 3