text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD3216QBC/D

Blue 3.2 x 1.6 x 1.8 mm 35° Water Clear 700 mcd 4 V Chip LED Lamp SMT

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 700mcd
Viewing Angle: 35°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.8mm x L  3.2mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
29,860
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.31
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.31
50
$0.22
100
$0.205
250
$0.188
500+
$0.177