text.skipToContent text.skipToNavigation

Manufacturer Part #

APTF1616SEEZGQBDC

Hyper Red/Green/Blue 120° Water Clear 110/280/70 mcd 2/3.3 V 1.6 x 1.6mm SMD LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2027
Product Specification Section
Kingbright APTF1616SEEZGQBDC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.3V/3.3V
Forward (Drive) Current: 20mA
Intensity: 400mcd/350mcd/80mcd
Viewing Angle: 120°
Wavelength: 630nm/515nm/460nm
Rated Power: 75*102.5*120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.7mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,459
USA:
3,459
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.01
USD
Quantity
Web Price
1
$1.01
15
$0.895
50
$0.845
250
$0.78
1,000+
$0.72