text.skipToContent text.skipToNavigation

Manufacturer Part #

APTL3216QBC/D

Blue 3.2 x 1.6 mm 70º 250 mcd Clear 3.3 V SMT Chip LED Lamp

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 250mcd
Viewing Angle: 80°
Wavelength: 465nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Stock:
48,000
Minimum Order:
2,000
Multiple Of:
2,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$308.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.154
4,000
$0.126
6,000
$0.125
8,000
$0.124
10,000+
$0.123