text.skipToContent text.skipToNavigation

Manufacturer Part #

BL-HE1G033B-TRB

Red Green 1210 120° 10 / 8 mcd Clear 2 / 2.2 V High Efficiency Bicolor LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow Green
Lens Type: Clear
Forward Voltage: 2 V/ 2.2V
Forward (Drive) Current: 20mA
Intensity: 10 mcd/ 8mcd
Viewing Angle: 120°
Wavelength: 636 nm/ 576nm
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  3.2mm x L  2.7mm x W  1.1mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,734
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.14
100
$0.116
250
$0.112
500
$0.109
1,500+
$0.101