text.skipToContent text.skipToNavigation

Manufacturer Part #

BR1101W-TR

Red 1206 152/141° 12.8 mcd Clear 1.7 V LED Surface Mount

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.7V
Forward (Drive) Current: 30mA
Intensity: 12.8mcd
Viewing Angle: 152°/141°
Wavelength: 660nm
Rated Power: 57.5mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2mm x L  3mm x W  1mm
Mounting Method: Surface Mount
Features & Applications

The BR1101W-TR is a part of 1101W series LED lamp. It has a operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension: 3.0 x 1.5 x 1.5 mm (LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Type, Water Clear resin
  • Dominant wavelength:
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA
  • Amusement Equipment
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$477.50
USD
Quantity
Web Price
2,500
$0.191
5,000
$0.189
7,500
$0.188
12,500
$0.187
25,000+
$0.185