
Manufacturer Part #
BR1101W-TR
Red 1206 152/141° 12.8 mcd Clear 1.7 V LED Surface Mount
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.7V |
Forward (Drive) Current: | 30mA |
Intensity: | 12.8mcd |
Viewing Angle: | 152°/141° |
Wavelength: | 660nm |
Rated Power: | 57.5mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 2mm x L 3mm x W 1mm |
Mounting Method: | Surface Mount |
Features & Applications
The BR1101W-TR is a part of 1101W series LED lamp. It has a operating temperature ranging from -30°C to +85°C.
Features:
- Outer Dimension: 3.0 x 1.5 x 1.5 mm (LxWxH)
- Lead–free soldering compatible
- RoHS compliant
- Package: 3216 Type, Water Clear resin
- Dominant wavelength:
- Red : 647 nm
- Rank grouping parameter: Sorted by luminous intensity per rank taping
- Assembly method: Auto pick & place machine
- Soldering methods: Reflow soldering and manual soldering
Applications:
- Communication Machine
- Electric Household Appliances
- OA/FA
- Amusement Equipment
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.186
50
$0.127
100
$0.119
250
$0.109
500+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount