text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 40,000

On Order:Order inventroy details 77,500
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.0925
5,000 $0.0759
12,500+ $0.0743
Total:

$231.25

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Clear
Forward Voltage 1.7V
Forward (Drive) Current 30mA
Intensity 33.6mcd
Viewing Angle 70°/82°
Wavelength 660nm
Rated Power 60mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  1.5mm x L  3mm x W  1.5mm
Features and Applications

The BR1102W-TR is a part of 1102W series LED lamp. It has a operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension: 3.0 x 1.5 x 1.5 mm (LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 3216 Type, Water Clear resin
  • Dominant wavelength:
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA
  • Amusement Equipment