text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 54,381

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.42
250 $0.157
500 $0.138
1,000 $0.122
2,500+ $0.104
Total:

$0.42

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 1.7V
Forward (Drive) Current 25mA
Intensity 11.7mcd
Viewing Angle 136°/141°
Wavelength 660nm
Rated Power 57.5mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Features and Applications

The BR1111C-TR is a part of 1111C series LED lamp. It has a operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension: 1.6 x 0.8 x 0.7 mm (LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 1608 (h=0.7 mm) Type, Milky White resin
  • Dominant wavelength:
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA