text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

Web Price
$0.127 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $3.625
Total:

$7.25

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 1.7V
Forward (Drive) Current 25mA
Intensity 11.7mcd
Viewing Angle 150°/150°
Wavelength 660nm
Rated Power 57.5mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Features and Applications

The BR1112H-TR is a part of 1112H series LED lamp. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Outer Dimension: 2.0 x 1.25 x 0.8 mm (LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 2125 (h=0.7 mm) Type, Milky White resin
  • Dominant wavelength:
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA