text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,000

On Order:Order inventroy details 56,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.0884
8,000 $0.0875
12,000 $0.087
16,000 $0.0867
20,000+ $0.0864
Total:

$353.60

USD
Attributes
Attributes Table
No of LEDs 1
Color Red
Lens Type Diffused
Forward Voltage 1.7V
Forward (Drive) Current 25mA
Intensity 11.7mcd
Viewing Angle 150°/150°
Wavelength 660nm
Rated Power 57.5mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Features and Applications

The BR1112H-TR is a part of 1112H series LED lamp. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Outer Dimension: 2.0 x 1.25 x 0.8 mm (LxWxH)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: 2125 (h=0.7 mm) Type, Milky White resin
  • Dominant wavelength:
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per rank taping
  • Assembly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA