text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,426

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.295
50 $0.21
100 $0.20
250 $0.185
500+ $0.174
Total:

$0.30

USD
Attributes
Attributes Table
No of LEDs 2
Color Red / Green
Lens Type Clear
Forward Voltage 1.7V/2.1V
Forward (Drive) Current 30mA
Intensity 12mcd/33.6mcd
Viewing Angle 100°/88°/80°
Wavelength 560nm/660nm
Rated Power 75mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  1.9mm x L  3mm x W  2.5mm
Features and Applications

The BRPG1204W-TR is a part of 1204W series LED lamp. It has an operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension 3.0 X 2.5 X 1.5 mm (L X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: Bi-color Type (3.0 X 2.0 mm), Milky White resin
  • Dominant wavelength:
    • Green: 558 nm
    • Red : 647 nm
  • Assemly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA..