text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 226,372

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.285
100 $0.165
250 $0.148
500 $0.136
1,500+ $0.12
Total:

$0.57

USD
Attributes
Attributes Table
No of LEDs 2
Color Red / Green
Lens Type Diffused
Forward Voltage 1.7V/2.1V
Forward (Drive) Current 25mA
Intensity 6.4mcd/11.7mcd
Viewing Angle 150°/140°/168°/139°
Wavelength 560nm/660nm
Rated Power 70mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +100°C
Dimension H  0.8mm x L  1.6mm x W  1.5mm
Features and Applications

The BRPG1211C-TR is a part of 1211C series LED lamp. It has an operating temperature ranging from -30°C to +85°C.

Features:

  • Outer Dimension 1.6 X 0.8 X 0.4 mm (L X W X H)
  • Lead–free soldering compatible
  • RoHS compliant
  • Package: Bi-color Type (1.6 X 1.5 mm), Milky White resin
  • Dominant wavelength:
    • Green: 558 nm
    • Red : 647 nm
  • Rank grouping parameter: Sorted by luminous intensity per taping
  • Assemly method: Auto pick & place machine
  • Soldering methods: Reflow soldering and manual soldering

Applications:

  • Communication Machine
  • Electric Household Appliances
  • OA/FA..