text.skipToContent text.skipToNavigation

Manufacturer Part #

BRPY1211C-TR

Red/Yellow/Green 1.6 x 1.5 mm 150/168° Diffused 11.7 mcd 1.7/2.1 V LED

Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V/1.9V
Forward (Drive) Current: 25mA
Intensity: 11.7mcd
Viewing Angle: 150°/140°/168°/139°
Wavelength: 570nm/660nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.8mm x L  1.6mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
3,789
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.21
USD
Quantity
Web Price
1
$0.21
100
$0.184
250
$0.18
500
$0.176
1,500+
$0.167