text.skipToContent text.skipToNavigation

Manufacturer Part #

BURMG57W-05

Red/Green 3.2 x 2.6 mm 25 mA Water Clear Bi-Color Surface Mount LED

ECAD Model:
Mfr. Name: Nicomatic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 25mA
Intensity: 37mcd/14mcd
Viewing Angle: 130°
Dimension: H  0.5mm x L  3.2mm x W  2.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$110.00
USD
Quantity
Web Price
100+
$1.10